MEAN WELL AC/DC Adapter IEC 320 C14 370V dc Output 625 mA, 24 V
- RS Stock No.:
- 424-952
- Distrelec Article No.:
- 302-61-133
- Mfr. Part No.:
- SGAS15A24-P1J
- Brand:
- MEAN WELL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 424-952
- Distrelec Article No.:
- 302-61-133
- Mfr. Part No.:
- SGAS15A24-P1J
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC 320 C14 | |
| Maximum Output Current | 625mA | |
| Overall Length | 85.7mm | |
| Maximum Operating Temperature | 70°C | |
| Overall Width | 50.9mm | |
| Standards/Approvals | UL CB FC CE UKCA | |
| Maximum Input Voltage | 370V dc | |
| Overall Depth | 33.8mm | |
| Minimum Output Voltage | 24V | |
| Series | SGAS15A | |
| Minimum Input Voltage | 127V | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type IEC 320 C14 | ||
Maximum Output Current 625mA | ||
Overall Length 85.7mm | ||
Maximum Operating Temperature 70°C | ||
Overall Width 50.9mm | ||
Standards/Approvals UL CB FC CE UKCA | ||
Maximum Input Voltage 370V dc | ||
Overall Depth 33.8mm | ||
Minimum Output Voltage 24V | ||
Series SGAS15A | ||
Minimum Input Voltage 127V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The MEANWELL Extreme Small Desktop Industrial Adaptor provides a DC voltage of 24V with a rated current of 0.625A and a current range of 0 to 0.625A. It delivers a rated power of 15W and has a ripple and noise maximum of 100mVp-p. The voltage tolerance is ±2.0%, with line regulation of ±0.5% and load regulation of ±2.0%.
Protection type: Hiccup mode
Recovers automatically after fault condition is removed
Related links
- MEAN WELL AC/DC Adapter IEC 320 C14 370V dc Output 1.66 A, 9 V
- MEAN WELL AC/DC Adapter IEC 320 C14 370V dc Output 1.25 A, 12 V
- MEAN WELL AC/DC Adapter IEC 320 C14 370V dc Output 1 A, 12 V
- MEAN WELL 120 W AC/DC Adapter IEC 320 C14 20V Output, 6 A
- MEAN WELL 160 W AC/DC Adapter IEC 320 C14 36V Output, 4.4 A
- MEAN WELL 120 W AC/DC Adapter IEC 320 C14 48V Output, 2.5 A
- RS PRO 180 W AC/DC Adapter AC/DC Adapter IEC 320 C14 12V Output, 15 A
- RS PRO 96 W AC/DC Adapter IEC 320 C14 12V dc Output
