HPM AC/DC Adapter USB 5V dc Output, 2.4 A

Subtotal (1 unit)*

$92.85

(exc. GST)

$102.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.85

*price indicative

RS Stock No.:
273-1354
Mfr. Part No.:
RAR770USB2PSMMG
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

AC/DC Adapter

Plug Type

USB

Output Voltage

5V dc

Output Connector Type

USB

Input Connector Type

Via ’A’ and ’N’ Wire

Minimum Operating Temperature

5°C

Adapter Current

2.4A

Maximum Operating Temperature

40°C

Standards/Approvals

No

Maximum Input Voltage

240V ac

Series

Excel Life Arteor

Minimum Input Voltage

230V ac

COO (Country of Origin):
HK
The HPM dual USB charging module fits snuggly into the Arteor range. It can charge two tablets at top speed simultaneously and grids with power socket or light switches.

Charging module installed in wall cavity

Indoor use only

Related links