HPM AC/DC Adapter USB 5 V dc Output, 2.4 A
- RS Stock No.:
- 273-1264
- Mfr. Part No.:
- EVMUSB2PSAWE
- Brand:
- HPM
Subtotal (1 unit)*
$95.35
(exc. GST)
$104.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.35 |
*price indicative
- RS Stock No.:
- 273-1264
- Mfr. Part No.:
- EVMUSB2PSAWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | AC/DC Adapter | |
| Plug Type | USB | |
| Output Voltage | 5 V dc | |
| Output Connector Type | USB | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | 5°C | |
| Regulated/Unregulated | Regulated | |
| Adapter Current | 2.4A | |
| Maximum Operating Temperature | 40°C | |
| Width | 133 mm | |
| Length | 264mm | |
| Standards/Approvals | AS/NZS 3100, AS/NZS 4665, AS/NZS60950-1 | |
| Efficiency | 84% | |
| Maximum Input Voltage | 240V | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type AC/DC Adapter | ||
Plug Type USB | ||
Output Voltage 5 V dc | ||
Output Connector Type USB | ||
Number of Outputs 2 | ||
Minimum Operating Temperature 5°C | ||
Regulated/Unregulated Regulated | ||
Adapter Current 2.4A | ||
Maximum Operating Temperature 40°C | ||
Width 133 mm | ||
Length 264mm | ||
Standards/Approvals AS/NZS 3100, AS/NZS 4665, AS/NZS60950-1 | ||
Efficiency 84% | ||
Maximum Input Voltage 240V | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 230V ac | ||
- COO (Country of Origin):
- AU
The HPM VIVO 5V USB 2x2.4A charger mechanism is a replacement mechanism that can add greater charging capabilities to switch plate. It can charge up to two tablets or smartphones simultaneously at their maximum capacity.
Perfect for busy households or workplaces
Low standby power consumption less than 0.07 W
Related links
- HPM 0.07W Portable AC/DC Adapter 5V dc Output, 4.8A Output
- HPM 0.05W Portable AC/DC Adapter 5V dc Output, 4.8A Output
- Friwo 11W Portable AC/DC Adapter 5V Output, 2.2A Output
- MEAN WELL 15W Portable AC/DC Adapter 24V Output, 625mA Output
- MEAN WELL 15W Portable AC/DC Adapter 12V Output, 1.25A Output
- MEAN WELL 15W Portable AC/DC Adapter 12V Output, 1A Output
- MEAN WELL 12W Portable AC/DC Adapter 9V Output, 1.66A Output
- RS PRO 5W USB Adapter AC/DC Adapter 5V dc Output, 0 → 1A Output
