HPM 45 W AC/DC Adapter AC/DC Adapter 20V, 5 V Output, 3 A
- RS Stock No.:
- 241-0660
- Mfr. Part No.:
- D1233TC
- Brand:
- HPM
Subtotal (1 unit)*
$93.01
(exc. GST)
$102.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.01 |
*price indicative
- RS Stock No.:
- 241-0660
- Mfr. Part No.:
- D1233TC
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Output Voltage | 20, 5V | |
| Power | 45W | |
| Output Connector Type | 1 x USB C, 2 x USB A | |
| Cable Length | 1m | |
| Number of Outputs | 3 | |
| Input Connector Type | Wall Plug | |
| Adapter Current | 3A | |
| Depth | 32mm | |
| Standards/Approvals | No | |
| Width | 69mm | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Output Voltage 20, 5V | ||
Power 45W | ||
Output Connector Type 1 x USB C, 2 x USB A | ||
Cable Length 1m | ||
Number of Outputs 3 | ||
Input Connector Type Wall Plug | ||
Adapter Current 3A | ||
Depth 32mm | ||
Standards/Approvals No | ||
Width 69mm | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 100V | ||
The HPM USB Wall Charger is fast and smart, the HPM 45W wall charger allows up to 3 devices to charge simultaneously. It has plug it into any powerpoint. Charge your USB-C device with the charging cable included in the pack. It stay protected: over current protection, short circuit protection and over temperature protection.
Dimensions (W x H x D) 69 x 67 x 32mm
Weight 135g
USB charging cable included Yes (1 metre)
Related links
- Ansmann 0.18W Plug-In AC/DC Adapter 5 → 20V Output, 3A Output
- Hama 45W USB Adapter Plug In Power Supply 5 → 20V Output, 3A Output
- MOXA Plug-In AC/DC Adapter 12V dc Output, 3A Output
- brennenstuhl 20W Plug-In AC/DC Adapter 5V Output, 3A Output
- RS PRO 36W Plug-In AC/DC Adapter 12V dc Output, 3A Output
- StarTech.com 15W Plug-In AC/DC Adapter 5V dc Output, 3A Output
- Raspberry Pi 15.3W Plug-In AC/DC Adapter 5.1V dc Output, 3A Output
- RS PRO 72W Plug-In AC/DC Adapter 24V dc Output, 3A Output
