RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Australia, EU, UK, US 30 W 24V dc Output, 1.25 A
- RS Stock No.:
- 144-0957
- Distrelec Article No.:
- 304-03-945
- Brand:
- RS PRO
Add 10 more to save $14.80
View bulk pricing optionsSubtotal (1 unit)*
$58.71
(exc. GST)
$64.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 49 unit(s) shipping from 09 November 2026
- Plus 147 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $58.71 | - |
| 10 - 49 | $57.23 | $14.80 |
| 50 + | $47.14 | $578.50 |
*price indicative
- RS Stock No.:
- 144-0957
- Distrelec Article No.:
- 304-03-945
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Australia, EU, UK, US | |
| Output Voltage | 24V dc | |
| Power | 30W | |
| Output Connector Type | 2.1 x 5.5 x 12 mm Centre Positive | |
| Cable Length | 6ft | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Regulated/Unregulated | Regulated | |
| Input Connector Type | Universal Plug | |
| Adapter Current | 1.25A | |
| Maximum Operating Temperature | 40°C | |
| Length | 52mm | |
| Width | 101mm | |
| Standards/Approvals | cULus, CE, CCC, UL, TUV, FCC | |
| Depth | 36mm | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 86.95% | |
| Minimum Input Voltage | 100V ac | |
| Energy Efficiency Level | VI | |
| Series | RS PRO | |
| Load Regulation | ±5 % | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Australia, EU, UK, US | ||
Output Voltage 24V dc | ||
Power 30W | ||
Output Connector Type 2.1 x 5.5 x 12 mm Centre Positive | ||
Cable Length 6ft | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Regulated/Unregulated Regulated | ||
Input Connector Type Universal Plug | ||
Adapter Current 1.25A | ||
Maximum Operating Temperature 40°C | ||
Length 52mm | ||
Width 101mm | ||
Standards/Approvals cULus, CE, CCC, UL, TUV, FCC | ||
Depth 36mm | ||
Maximum Input Voltage 240V ac | ||
Efficiency 86.95% | ||
Minimum Input Voltage 100V ac | ||
Energy Efficiency Level VI | ||
Series RS PRO | ||
Load Regulation ±5 % | ||
- COO (Country of Origin):
- CN
RS PRO 30W Universal plug in power supply
Features and benefits:
Applications
Why choose RS PRO?
Related links
- RS PRO 30 W AC/DC Adapter AC/DC Adapter Australia UK 2.5 A
- RS PRO 30 W AC/DC Adapter AC/DC Adapter Australia UK 2 A
- RS PRO 12 W Universal AC/DC Adapter Australia UK 500 mA
- Mascot 60 W AC/DC Adapter AC/DC Adapter Australia UK 5 A
- RS PRO 20 W AC/DC Adapter AC/DC Adapter Australia UK 4 A
- RS PRO 5 W USB Adapter AC/DC Adapter Australia UK 1 A
- RS PRO 15 W AC/DC Adapter Australia UK 3 A
- RS PRO 15 W AC/DC Adapter Australia UK 0.6 A
