MEAN WELL XLR 4P AC/DC Adapter Power Adapter Euro 200 W 48V dc Output, 4.17 A
- RS Stock No.:
- 938-881
- Mfr. Part No.:
- OWA-200E-48
- Brand:
- MEAN WELL
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-881
- Mfr. Part No.:
- OWA-200E-48
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Sub Type | AC/DC Adapter | |
| Product Type | Power Adapter | |
| Plug Type | Euro | |
| Output Voltage | 48V dc | |
| Output Connector Type | XLR 4P | |
| Power | 200W | |
| Cable Length | 300mm | |
| Number of Outputs | 1 | |
| Input Connector Type | CEE 7/7 | |
| Regulated/Unregulated | Regulated | |
| Minimum Operating Temperature | -40°C | |
| Adapter Current | 4.17A | |
| Maximum Operating Temperature | 70°C | |
| Length | 195mm | |
| Width | 68mm | |
| Standards/Approvals | CB | |
| Depth | 39.5mm | |
| Maximum Input Voltage | 370V dc | |
| Efficiency | 94% | |
| Energy Efficiency Level | VI | |
| Series | OWA-200E | |
| Minimum Input Voltage | 254V dc | |
| Load Regulation | ±1.0% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Sub Type AC/DC Adapter | ||
Product Type Power Adapter | ||
Plug Type Euro | ||
Output Voltage 48V dc | ||
Output Connector Type XLR 4P | ||
Power 200W | ||
Cable Length 300mm | ||
Number of Outputs 1 | ||
Input Connector Type CEE 7/7 | ||
Regulated/Unregulated Regulated | ||
Minimum Operating Temperature -40°C | ||
Adapter Current 4.17A | ||
Maximum Operating Temperature 70°C | ||
Length 195mm | ||
Width 68mm | ||
Standards/Approvals CB | ||
Depth 39.5mm | ||
Maximum Input Voltage 370V dc | ||
Efficiency 94% | ||
Energy Efficiency Level VI | ||
Series OWA-200E | ||
Minimum Input Voltage 254V dc | ||
Load Regulation ±1.0% | ||
- COO (Country of Origin):
- CN
The MEAN WELL adapter designed for high efficiency, providing Crucial 48V DC output for various applications. Its moistureproof design ensures reliability in demanding environments.
Input voltage range from 180 to 264 VAC allows flexibility for varied settings
High efficiency rating of 94% minimises energy loss during operation
Built-in Active PFC function optimises power usage and compliance
110% to 150% overcurrent protection ensures safety during fluctuations
Compact size of 195x68x39.5mm facilitates easy integration into tight spaces
- RS Stock No. 0424933
- Mfr. Part No. GSM36E18-P1J
Each
$34.03
Each
$63.83
Each
$11.34












