MEAN WELL AC/DC Adapter IEC 320 C14 160 W 36V Output, 4.4 A
- RS Stock No.:
- 424-936
- Distrelec Article No.:
- 302-96-394
- Mfr. Part No.:
- GST160A36-R7B
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$116.02
(exc. GST)
$127.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.02 |
*price indicative
- RS Stock No.:
- 424-936
- Distrelec Article No.:
- 302-96-394
- Mfr. Part No.:
- GST160A36-R7B
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC 320 C14 | |
| Output Voltage | 36V | |
| Power | 160W | |
| Adapter Current | 4.4A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 35mm | |
| Standards/Approvals | EAC, UKCA, CE, FCC, CB, CCC | |
| Width | 72mm | |
| Length | 175mm | |
| Maximum Input Voltage | 370V dc | |
| Minimum Input Voltage | 120V | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type IEC 320 C14 | ||
Output Voltage 36V | ||
Power 160W | ||
Adapter Current 4.4A | ||
Maximum Operating Temperature 70°C | ||
Depth 35mm | ||
Standards/Approvals EAC, UKCA, CE, FCC, CB, CCC | ||
Width 72mm | ||
Length 175mm | ||
Maximum Input Voltage 370V dc | ||
Minimum Input Voltage 120V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Industrial Desktop Adaptor with PFC provides a 36Vdc output at 4.44A. It features a 3-pole AC inlet IEC320-C14.
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 20
Related links
- MEAN WELL 120 W AC/DC Adapter IEC 320 C14 20V Output, 6 A
- MEAN WELL 120 W AC/DC Adapter IEC 320 C14 48V Output, 2.5 A
- MEAN WELL AC/DC Adapter IEC 320 C14 370V dc Output 1.66 A, 9 V
- MEAN WELL AC/DC Adapter IEC 320 C14 370V dc Output 1.25 A, 12 V
- MEAN WELL AC/DC Adapter IEC 320 C14 370V dc Output 1 A, 12 V
- MEAN WELL AC/DC Adapter IEC 320 C14 370V dc Output 625 mA, 24 V
- XP Power 160 W Desktop Adapter AC/DC Adapter IEC 320 C14 12V Output, 2 A
- RS PRO 96 W AC/DC Adapter IEC 320 C14 15V dc Output, 6.4 A
