TOKI TRADING Power Supply Power Supply 25 W 27V dc Output, 1.19 A
- RS Stock No.:
- 838-715
- Mfr. Part No.:
- SPU25-108-3
- Brand:
- TOKI TRADING
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 838-715
- Mfr. Part No.:
- SPU25-108-3
- Brand:
- TOKI TRADING
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TOKI TRADING | |
| Sub Type | Power Supply | |
| Product Type | Power Supply | |
| Output Voltage | 27V dc | |
| Power | 25W | |
| Cable Length | 4ft | |
| Number of Outputs | 1 | |
| Adapter Current | 1.19A | |
| Input Connector Type | IEC C14 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 104mm | |
| Standards/Approvals | RoHS | |
| Width | 42mm | |
| Depth | 31mm | |
| Efficiency | 86.35% | |
| Maximum Input Voltage | 264V ac | |
| Load Regulation | ±4 | |
| Minimum Input Voltage | 90V ac | |
| Energy Efficiency Level | VI | |
| Series | SPU25 | |
| Select all | ||
|---|---|---|
Brand TOKI TRADING | ||
Sub Type Power Supply | ||
Product Type Power Supply | ||
Output Voltage 27V dc | ||
Power 25W | ||
Cable Length 4ft | ||
Number of Outputs 1 | ||
Adapter Current 1.19A | ||
Input Connector Type IEC C14 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 104mm | ||
Standards/Approvals RoHS | ||
Width 42mm | ||
Depth 31mm | ||
Efficiency 86.35% | ||
Maximum Input Voltage 264V ac | ||
Load Regulation ±4 | ||
Minimum Input Voltage 90V ac | ||
Energy Efficiency Level VI | ||
Series SPU25 | ||
- COO (Country of Origin):
- TW
- RS Stock No. 0838695
- Mfr. Part No. SPU65-108-3
Each
$137.33
- RS Stock No. 0838694
- Mfr. Part No. SPU65-108-2
Each
$137.33
- RS Stock No. 0838712
- Mfr. Part No. SPU25A-105-2
Each
$113.28
- RS Stock No. 0838713
- Mfr. Part No. SPU25A-105-3
Each
$113.28












