Festo QS Series Straight Threaded Adaptor, M6 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 132600
- RS Stock No.:
- 121-6041
- Mfr. Part No.:
- QSM-M6-6
- Brand:
- Festo
4 In AU stock for next working day delivery
57 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$61.33
(exc. GST)
$67.46
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $61.33 | $6.133 |
5 - 9 | $59.61 | $5.961 |
10 + | $57.89 | $5.789 |
*price indicative |
- RS Stock No.:
- 121-6041
- Mfr. Part No.:
- QSM-M6-6
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Festo Straight Threaded Adapter, M6 Male to Push In 6mm, 14 Bar Maximum Operating Pressure - QSM-M6-6
Easily direct airflow in your pneumatic system with this threaded adapter from Festo. It's a durable device that links air supply from pipes to small hoses for use in specific sections of a pneumatic circuit. At one end, the adapter has an M6 male thread made of brass for durability and resistance to corrosion. The other end has a secure push-in fitting for small hoses with an outside diameter of 6mm. You'll find this component is easy to install without the need for any specialist tools.
• Wide operating temperature range of -10°C to +80°C for use in challenging conditions
• Light weight of 4.8g for easy handling
• Can be assembled in any position for flexible installation
• Nitrile rubber tubing seal to prevent air leakages and support effective function
• Maximum operating pressure of 14 bar for heavy-duty applications
• Light weight of 4.8g for easy handling
• Can be assembled in any position for flexible installation
• Nitrile rubber tubing seal to prevent air leakages and support effective function
• Maximum operating pressure of 14 bar for heavy-duty applications
Applications
• Air-conditioning systems
• Bottle rejection modules
• Automotive industry
• Bottle rejection modules
• Automotive industry
Is this adapter flame-resistant?
This adapter's body is made of brass material that's non-combustible so it's flameproof and suitable for use in sensitive environments.
Specifications
Attribute | Value |
---|---|
Connector A | M6 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M6 Male |
Manufacturer Series | QS |
Inlet Port | M6 Male |
Number of Inlet Ports | 1 |
Model Number p | 132600 |
Outlet Port | Push In 6 mm |
Number of Outlet Ports | 1 |
Thread Material | Brass |
Minimum Operating Temperature | -10°C |
Food Grade | No |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated |
Mounting Type | Inline |
Angle | Straight |
Maximum Operating Pressure | 14 bar |
Chemical Resistant | No |
Body Material | Brass |
Standards Met | ISO8573-1:2010, RoHS Compliant |
Related links
- Festo QS Series Elbow Threaded Adaptor Threaded-to-Tube Connection...
- Festo QS Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube...
- Festo QS Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- Festo QS Series Straight Threaded Adaptor Threaded-to-Tube...
- Festo QS Series Straight Threaded Adaptor Threaded-to-Tube...
- Festo QS Series Elbow Threaded Adaptor Threaded Connection Style, 132599
- Festo QS Series Elbow Threaded Adaptor Threaded-to-Tube Connection...
- Festo QS Series Straight Threaded Adaptor Threaded-to-Tube...