Sanwa Supply USB C Charger 2-Pin 100 W 5V, 9 V, 12 V, 15 V, 20 V Output, 5 A
- RS Stock No.:
- 763-643
- Mfr. Part No.:
- ACA-PD94BK
- Brand:
- Sanwa Supply
Subtotal (1 unit)*
$151.90
(exc. GST)
$167.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.90 |
*price indicative
- RS Stock No.:
- 763-643
- Mfr. Part No.:
- ACA-PD94BK
- Brand:
- Sanwa Supply
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanwa Supply | |
| Product Type | Charger | |
| Plug Type | 2-Pin | |
| Output Voltage | 5V, 9V, 12V, 15V, 20V | |
| Output Connector Type | USB C | |
| Power | 100W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 5°C | |
| Input Connector Type | AC Power Cord | |
| Adapter Current | 5A | |
| Maximum Operating Temperature | 35°C | |
| Width | 101mm | |
| Standards/Approvals | Complies with PSE | |
| Depth | 63mm | |
| Maximum Input Voltage | 240V ac | |
| Series | ACA | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Sanwa Supply | ||
Product Type Charger | ||
Plug Type 2-Pin | ||
Output Voltage 5V, 9V, 12V, 15V, 20V | ||
Output Connector Type USB C | ||
Power 100W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 5°C | ||
Input Connector Type AC Power Cord | ||
Adapter Current 5A | ||
Maximum Operating Temperature 35°C | ||
Width 101mm | ||
Standards/Approvals Complies with PSE | ||
Depth 63mm | ||
Maximum Input Voltage 240V ac | ||
Series ACA | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
Related links
- Sanwa Supply 100 W Charger 2-Pin 5V 12 V 20 V Output, 1.5 A
- Sanwa Supply 100 W USB Charger 2-Pin 5V 12 V 20 V Output, 5 A
- Sanwa Supply 45 W Charger 2-Pin 5V 12 V 20 V Output, 3 A
- Sanwa Supply 65 W USB Charger 2-Pin 5V 12 V 20 V Output, 3.25 A
- Sanwa Supply 20 W Charger 2-Pin 5V 12 V Output, 1.67 A
- Sanwa Supply 65 W AC Adapter 2-Pin 5V 12 V 20 V Output, 3.25 A
- Sanwa Supply 15 W Charger 2-Pin 5V Output, 3 A
- Texas Instruments LM3404MA/NOPB SOIC Display Driver 8 Pin 12 V 18 V, 24 V
