Sanwa Supply USB C Charger 2-Pin 20 W 5V, 9 V, 12 V Output, 1.67 A
- RS Stock No.:
- 763-640
- Mfr. Part No.:
- ACA-PD102W
- Brand:
- Sanwa Supply
Subtotal (1 unit)*
$28.67
(exc. GST)
$31.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.67 |
*price indicative
- RS Stock No.:
- 763-640
- Mfr. Part No.:
- ACA-PD102W
- Brand:
- Sanwa Supply
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanwa Supply | |
| Product Type | Charger | |
| Plug Type | 2-Pin | |
| Output Voltage | 5V, 9V, 12V | |
| Output Connector Type | USB C | |
| Power | 20W | |
| Cable Length | 1.5m | |
| Adapter Current | 1.67A | |
| Input Connector Type | 2-Pin | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 35°C | |
| Length | 68mm | |
| Width | 46mm | |
| Standards/Approvals | PSE | |
| Depth | 35mm | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Sanwa Supply | ||
Product Type Charger | ||
Plug Type 2-Pin | ||
Output Voltage 5V, 9V, 12V | ||
Output Connector Type USB C | ||
Power 20W | ||
Cable Length 1.5m | ||
Adapter Current 1.67A | ||
Input Connector Type 2-Pin | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 35°C | ||
Length 68mm | ||
Width 46mm | ||
Standards/Approvals PSE | ||
Depth 35mm | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
Related links
- Sanwa Supply 45 W Charger 2-Pin 5V 12 V 20 V Output, 3 A
- Sanwa Supply 100 W Charger 2-Pin 5V 12 V 20 V Output, 5 A
- Sanwa Supply 100 W Charger 2-Pin 5V 12 V 20 V Output, 1.5 A
- Sanwa Supply 65 W USB Charger 2-Pin 5V 12 V 20 V Output, 3.25 A
- Sanwa Supply 100 W USB Charger 2-Pin 5V 12 V 20 V Output, 5 A
- Sanwa Supply 65 W AC Adapter 2-Pin 5V 12 V 20 V Output, 3.25 A
- Sanwa Supply 15 W Charger 2-Pin 5V Output, 3 A
- TDK-Lambda Switching Power Supply 4A Input 85V ac to 265V ac
