MOXA AC/DC Adapter Australia 12V dc Output, 500 mA

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$76.35

(exc. GST)

$83.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$76.35
10 +$74.23

*price indicative

RS Stock No.:
634-905
Mfr. Part No.:
PWR-12050-AU-S1
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

AC/DC Adapter

Plug Type

Australia

Output Voltage

12V dc

Adapter Current

500mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Width

33.5mm

Standards/Approvals

TUV, GS, FCC, CE, CCC, UL, RCM, PSE, KCC

Length

67.9mm

Maximum Input Voltage

240V ac

Series

Power Adapter

Minimum Input Voltage

100V

COO (Country of Origin):
CN
The Moxa Europe AC-to-DC power adapter designed for industrial environments requiring stable and efficient power input. It is tailored for use with Moxa devices in control cabinets and automation setups. Engineered for reliability, it ensures consistent performance across a variety of industrial control systems.

Compact design

Locking barrel plug

CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy