MEAN WELL Interchangeable Type Green Adapter AC/DC Adapter Interchangeable, EU, US, UK, Australia, KR 65 W 24V Output,
- RS Stock No.:
- 634-228
- Distrelec Article No.:
- 304-15-229
- Mfr. Part No.:
- NGE65I24-P1J
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$42.33
(exc. GST)
$46.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 8 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.33 |
*price indicative
- RS Stock No.:
- 634-228
- Distrelec Article No.:
- 304-15-229
- Mfr. Part No.:
- NGE65I24-P1J
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Sub Type | Interchangeable Type Green Adapter | |
| Plug Type | Interchangeable, EU, US, UK, Australia, KR | |
| Output Voltage | 24V | |
| Power | 65W | |
| Adapter Current | 2.71A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 65mm | |
| Standards/Approvals | DEKRA, FCC, IS13252, J62368-1, KC, UCKA, RoHS, CB, CCC, CE, cULus, EAC, AS/NZS 62368-1 | |
| Width | 3mm | |
| Length | 62mm | |
| Efficiency | 92% | |
| Maximum Input Voltage | 370V dc, 264V dc | |
| Series | NGE65 | |
| Minimum Input Voltage | 113V dc, 80V dc | |
| Load Regulation | ±2.0 % | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Sub Type Interchangeable Type Green Adapter | ||
Plug Type Interchangeable, EU, US, UK, Australia, KR | ||
Output Voltage 24V | ||
Power 65W | ||
Adapter Current 2.71A | ||
Maximum Operating Temperature 70°C | ||
Depth 65mm | ||
Standards/Approvals DEKRA, FCC, IS13252, J62368-1, KC, UCKA, RoHS, CB, CCC, CE, cULus, EAC, AS/NZS 62368-1 | ||
Width 3mm | ||
Length 62mm | ||
Efficiency 92% | ||
Maximum Input Voltage 370V dc, 264V dc | ||
Series NGE65 | ||
Minimum Input Voltage 113V dc, 80V dc | ||
Load Regulation ±2.0 % | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 30 W Interchangeable Type Green Adapter AC/DC Adapter Interchangeable US Australia
- MEAN WELL 30 W Interchangeable Type Green Adapter AC/DC Adapter Interchangeable US Australia 2
- MEAN WELL 18 W Interchangeable Type Green Adapter AC/DC Adapter 24V Output, 0.75 A
- MEAN WELL 12 W Interchangeable Type Green Adapter AC/DC Adapter 5V Output, 2.4 A
- MEAN WELL 18 W Interchangeable Type Green Adapter AC/DC Adapter 9V Output, 2 A
- RS PRO 6 W AC/DC Adapter AC/DC Adapter Interchangeable 12V dc Output, 500 mA
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 330 mA, 18 V dc
- RS PRO 18 W AC-DC Converter Power Supplies AC/DC Adapter Interchangeable 12V dc Output, 1.5 A
