MEAN WELL Interchangeable Type Green Adapter AC/DC Adapter 12 W 5V Output, 2.4 A
- RS Stock No.:
- 634-220
- Distrelec Article No.:
- 304-15-163
- Mfr. Part No.:
- NGE12E05-P1J
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$24.12
(exc. GST)
$26.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 103 unit(s) shipping from 09 November 2026
- Plus 38 unit(s) shipping from 23 November 2026
- Plus 94 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.12 |
*price indicative
- RS Stock No.:
- 634-220
- Distrelec Article No.:
- 304-15-163
- Mfr. Part No.:
- NGE12E05-P1J
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Sub Type | Interchangeable Type Green Adapter | |
| Output Voltage | 5V | |
| Power | 12W | |
| Adapter Current | 2.4A | |
| Maximum Operating Temperature | 70°C | |
| Width | 28mm | |
| Depth | 55mm | |
| Standards/Approvals | CE, cULus, DEKRA, FCC, UCKA, IS13252, EAC, KC, RoHS, AS/NZS 62368-1, CB, CCC, J62368-1 | |
| Length | 48mm | |
| Efficiency | 82% | |
| Maximum Input Voltage | 370V | |
| Load Regulation | ±5 % | |
| Series | NGE12 | |
| Minimum Input Voltage | 113V | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Sub Type Interchangeable Type Green Adapter | ||
Output Voltage 5V | ||
Power 12W | ||
Adapter Current 2.4A | ||
Maximum Operating Temperature 70°C | ||
Width 28mm | ||
Depth 55mm | ||
Standards/Approvals CE, cULus, DEKRA, FCC, UCKA, IS13252, EAC, KC, RoHS, AS/NZS 62368-1, CB, CCC, J62368-1 | ||
Length 48mm | ||
Efficiency 82% | ||
Maximum Input Voltage 370V | ||
Load Regulation ±5 % | ||
Series NGE12 | ||
Minimum Input Voltage 113V | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 12 W Interchangeable Type Green Adapter AC/DC Adapter 5V Output, 2.4 A
- MEAN WELL 18 W Interchangeable Type Green Adapter AC/DC Adapter 9V Output, 2 A
- MEAN WELL 18 W Interchangeable Type Green Adapter AC/DC Adapter 24V Output, 0.75 A
- MEAN WELL 65 W Interchangeable Type Green Adapter AC/DC Adapter Interchangeable US Australia, KR 24V dc
- MEAN WELL 30 W Interchangeable Type Green Adapter AC/DC Adapter Interchangeable US Australia 2
- MEAN WELL 30 W Interchangeable Type Green Adapter AC/DC Adapter Interchangeable US Australia
- MEAN WELL 36 W Medical Adapter AC/DC Adapter EU 15V Output, 2.4 A
- RS PRO 12 W USB Adapter AC/DC Adapter Global 5V dc Output, 2.4 A
