MEAN WELL Standard DC Plug Medical Adapter AC/DC Adapter EU 36 W 15V Output, 2.4 A
- RS Stock No.:
- 424-775
- Distrelec Article No.:
- 303-86-382
- Mfr. Part No.:
- GSM36E15-P1J
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$24.17
(exc. GST)
$26.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 34 unit(s) shipping from 01 March 2027
- Plus 17 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.17 |
*price indicative
- RS Stock No.:
- 424-775
- Distrelec Article No.:
- 303-86-382
- Mfr. Part No.:
- GSM36E15-P1J
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Sub Type | Medical Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | EU | |
| Output Voltage | 15V | |
| Power | 36W | |
| Output Connector Type | Standard DC Plug | |
| Cable Length | 1.8m | |
| Number of Outputs | 1 | |
| Adapter Current | 2.4A | |
| Regulated/Unregulated | Regulated | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, EAC, EN60601-1, EN60601-1-11, IEC60601-1/-1-11, RoHS | |
| Width | 54mm | |
| Depth | 33mm | |
| Length | 79mm | |
| Efficiency | 87% | |
| Maximum Input Voltage | 370V dc | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 113V | |
| Series | GSM36E | |
| Load Regulation | ±3 % | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Sub Type Medical Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type EU | ||
Output Voltage 15V | ||
Power 36W | ||
Output Connector Type Standard DC Plug | ||
Cable Length 1.8m | ||
Number of Outputs 1 | ||
Adapter Current 2.4A | ||
Regulated/Unregulated Regulated | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, EAC, EN60601-1, EN60601-1-11, IEC60601-1/-1-11, RoHS | ||
Width 54mm | ||
Depth 33mm | ||
Length 79mm | ||
Efficiency 87% | ||
Maximum Input Voltage 370V dc | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 113V | ||
Series GSM36E | ||
Load Regulation ±3 % | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Medical wall mount adaptor and Output 15Vdc at 2.4A and 2 pin Euro plug and EN60601 2xMOPP.
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 60
Related links
- MEAN WELL 36 W Medical Adapter AC/DC Adapter EU 24V Output, 2 A
- MEAN WELL 30 W Interchangeable Type Green Adapter AC/DC Adapter Interchangeable US Australia 2
- MEAN WELL 12 W Interchangeable Type Green Adapter AC/DC Adapter 5V Output, 2.4 A
- RS PRO 12 W AC/DC Adapter Australia UK 2.4 A
- MEAN WELL 25 W AC/DC Adapter EU 18V Output, 4 A
- MEAN WELL AC/DC Adapter EU AUS 5 V dc
- MEAN WELL AC/DC Adapter EU US/Japan 12 V dc
- RS PRO 24 W AC/DC Adapter EU 0.6 A
