MEAN WELL AC/DC Adapter IEC 320 C14 120 W 20V Output, 6 A
- RS Stock No.:
- 424-910
- Distrelec Article No.:
- 302-96-392
- Mfr. Part No.:
- GST120A20-P1M
- Brand:
- MEAN WELL
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 424-910
- Distrelec Article No.:
- 302-96-392
- Mfr. Part No.:
- GST120A20-P1M
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC 320 C14 | |
| Output Voltage | 20V | |
| Power | 120W | |
| Adapter Current | 6A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 67mm | |
| Standards/Approvals | CB, FCC, UKCA, CCC, CE, EAC | |
| Depth | 35mm | |
| Length | 167mm | |
| Maximum Input Voltage | 370V dc | |
| Minimum Input Voltage | 120V | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type IEC 320 C14 | ||
Output Voltage 20V | ||
Power 120W | ||
Adapter Current 6A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Width 67mm | ||
Standards/Approvals CB, FCC, UKCA, CCC, CE, EAC | ||
Depth 35mm | ||
Length 167mm | ||
Maximum Input Voltage 370V dc | ||
Minimum Input Voltage 120V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Industrial desktop adaptor with PFC and Output 15Vdc at 6A and 3 pole AC inlet IEC320-C14.
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 20
Related links
- MEAN WELL 120 W AC/DC Adapter IEC 320 C14 48V Output, 2.5 A
- MEAN WELL 160 W AC/DC Adapter IEC 320 C14 36V Output, 4.4 A
- MEAN WELL AC/DC Adapter IEC 320 C14 370V dc Output 1.66 A, 9 V
- MEAN WELL AC/DC Adapter IEC 320 C14 370V dc Output 1.25 A, 12 V
- MEAN WELL AC/DC Adapter IEC 320 C14 370V dc Output 1 A, 12 V
- MEAN WELL AC/DC Adapter IEC 320 C14 370V dc Output 625 mA, 24 V
- RS PRO 96 W AC/DC Adapter IEC 320 C14 15V dc Output, 6.4 A
- RS PRO 96 W AC/DC Adapter IEC 320 C14 12V dc Output
