MEAN WELL P1J AC/DC Adapter EU 25 W 18V Output, 4 A
- RS Stock No.:
- 424-786
- Distrelec Article No.:
- 302-96-362
- Mfr. Part No.:
- GSM25E18-P1J
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$29.34
(exc. GST)
$32.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 16 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.34 |
*price indicative
- RS Stock No.:
- 424-786
- Distrelec Article No.:
- 302-96-362
- Mfr. Part No.:
- GSM25E18-P1J
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | EU | |
| Output Voltage | 18V | |
| Output Connector Type | P1J | |
| Power | 25W | |
| Adapter Current | 4A | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 54mm | |
| Standards/Approvals | CB, CE, EAC | |
| Width | 33mm | |
| Length | 79mm | |
| Maximum Input Voltage | 370V dc | |
| Minimum Input Voltage | 113V | |
| Series | GSM25E | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type EU | ||
Output Voltage 18V | ||
Output Connector Type P1J | ||
Power 25W | ||
Adapter Current 4A | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 54mm | ||
Standards/Approvals CB, CE, EAC | ||
Width 33mm | ||
Length 79mm | ||
Maximum Input Voltage 370V dc | ||
Minimum Input Voltage 113V | ||
Series GSM25E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Medical wall mount single output adaptor and Output 18Vdc at 1.38A and 2 pin Euro plug and EN60601 2xMOPP.
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 60
- RS Stock No. 0424933
- Mfr. Part No. GSM36E18-P1J
Each
$34.03
- RS Stock No. 0801788
Each
$154.14
- RS Stock No. 0634223
- Mfr. Part No. NGE18E09-P1J
Each
$25.52
- RS Stock No. 0634220
- Mfr. Part No. NGE12E05-P1J
Each
$24.12
Related links
- MEAN WELL 36 W Medical Adapter AC/DC Adapter EU 15V Output, 2.4 A
- MEAN WELL 36 W Medical Adapter AC/DC Adapter EU 24V Output, 2 A
- MEAN WELL AC/DC Adapter EU AUS 5 V dc
- MEAN WELL AC/DC Adapter EU US/Japan 12 V dc
- MEAN WELL AC/DC Adapter AUS EU US/Japan 264V ac Output 2000 mA, 7.5 V dc
- MEAN WELL AC/DC Adapter AUS EU US/Japan 264V ac Output 1330 mA, 9 V dc
- MEAN WELL AC/DC Adapter UK US/Japan 9 V dc
- MEAN WELL AC/DC Adapter AUS EU US/Japan 264V ac Output 1000 mA, 18 V dc











