Bticino Plug 2P+T Plug Adapter 250V ac Output, 16 A

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
114-090
Mfr. Part No.:
S2468TA
Brand:
Bticino
Find similar products by selecting one or more attributes.
Select all

Brand

Bticino

Product Type

Plug Adapter

Output Voltage

250V ac

Output Connector Type

Plug 2P+T

Input Connector Type

2P+T plug

Adapter Current

16A

Width

90mm

Length

122mm

Standards/Approvals

1995/5/CE, 2014/30/EU, 2014/53/EU, LVD: 2014/35/EU, RoHS Status: Exempt

Maximum Input Voltage

250V ac

Minimum Input Voltage

250V ac

RoHS Status: Exempt

COO (Country of Origin):
IT
The BTicino Plug Corner features a 2P+T design with a 16A capacity and adjustable pins which are angled at 90°, offering a space saving solution for flexible and efficient power connections in compact or tight spaces.

White colour

Rated voltage is 250 Vac

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy