Bticino Plug 2P+T Plug Adapter 250V ac Output, 16 A
- RS Stock No.:
- 114-088
- Mfr. Part No.:
- S2466TGE
- Brand:
- Bticino
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 114-088
- Mfr. Part No.:
- S2466TGE
- Brand:
- Bticino
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bticino | |
| Product Type | Plug Adapter | |
| Output Voltage | 250V ac | |
| Output Connector Type | Plug 2P+T | |
| Input Connector Type | 2P+T plug | |
| Adapter Current | 16A | |
| Standards/Approvals | 1995/5/CE, RoHS Status: Exempt, LVD: 2014/35/EU, 2014/53/EU, 2014/30/EU | |
| Width | 90mm | |
| Length | 122mm | |
| Maximum Input Voltage | 250V ac | |
| Minimum Input Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand Bticino | ||
Product Type Plug Adapter | ||
Output Voltage 250V ac | ||
Output Connector Type Plug 2P+T | ||
Input Connector Type 2P+T plug | ||
Adapter Current 16A | ||
Standards/Approvals 1995/5/CE, RoHS Status: Exempt, LVD: 2014/35/EU, 2014/53/EU, 2014/30/EU | ||
Width 90mm | ||
Length 122mm | ||
Maximum Input Voltage 250V ac | ||
Minimum Input Voltage 250V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BTicino Plug Corner features a 2P+T design with a 16A capacity and adjustable pins, designed for space saving and flexible connectivity in tight or hard to reach areas.
Black colour
Rated voltage is 250 Vac
Related links
- Bticino Plug Adapter 250V ac Output, 16 A
- Bticino Plug Adapter 250V ac Output, 10 A
- Bticino 1500 W Plug Adapter 250V ac Output, 10 A
- Bticino Plug Adapter, 16 A
- Bticino Plug Adapter 2-Pin, 16 A
- Bticino Plug Adapter Standard, 16 A
- Ohaus 10 W Plug Adapter 2-Pin 12V Output
- Friwo 30 W Plug Adapter Australia US 0.3 A
