Bticino 3 Output Plug Adapter 250V ac Output, 16 A
- RS Stock No.:
- 114-081
- Mfr. Part No.:
- S3606DE
- Brand:
- Bticino
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 114-081
- Mfr. Part No.:
- S3606DE
- Brand:
- Bticino
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bticino | |
| Product Type | Plug Adapter | |
| Output Voltage | 250V ac | |
| Number of Outputs | 3 | |
| Adapter Current | 16A | |
| Standards/Approvals | IEC (Implied), 1995/5/CE, 2014/30/EU, 2014/35/EU, 2014/53/EU, CEI 23-50, RoHS Status: Exempt | |
| Maximum Input Voltage | 250V ac | |
| Minimum Input Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand Bticino | ||
Product Type Plug Adapter | ||
Output Voltage 250V ac | ||
Number of Outputs 3 | ||
Adapter Current 16A | ||
Standards/Approvals IEC (Implied), 1995/5/CE, 2014/30/EU, 2014/35/EU, 2014/53/EU, CEI 23-50, RoHS Status: Exempt | ||
Maximum Input Voltage 250V ac | ||
Minimum Input Voltage 250V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BTicino save space corner adapter features three sockets with 10 to 16A capacity and a 16A plug, designed for efficient space utilization and versatile power connectivity
White colour
Rated voltage is 250 Vac
- RS Stock No. 0516796
- Mfr. Part No. AQM300PS19C2
Each
$314.86
- RS Stock No. 0516787
- Mfr. Part No. AQM250PS19C2
Each
$265.19
- RS Stock No. 0516784
- Mfr. Part No. AQM250PS19
Each
$268.58
- RS Stock No. 0859235
- Mfr. Part No. 1001-0186-520
Each
$59.24
Related links
- Bticino Plug Adapter 250V ac Output, 16 A
- Bticino Plug Adapter 250V ac Output, 10 A
- Bticino 1500 W Plug Adapter 250V ac Output, 10 A
- Bticino Plug Adapter, 16 A
- Bticino Plug Adapter 2-Pin, 16 A
- Bticino Plug Adapter Standard, 16 A
- Ohaus 10 W Plug Adapter 2-Pin 12V Output
- Friwo 30 W Plug Adapter Australia US 0.3 A










