RS PRO Abrasive Wheel, 203 mm Diameter, Coarse
- RS Stock No.:
- 488-5647
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$41.60
(exc. GST)
$45.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $41.60 | - |
| 5 + | $34.23 | 17% |
*price indicative
- RS Stock No.:
- 488-5647
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Abrasive Wheel | |
| Suitable For | Stainless Steel | |
| Grade | Coarse | |
| Diameter | 203mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Abrasive Wheel | ||
Suitable For Stainless Steel | ||
Grade Coarse | ||
Diameter 203mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Polishing/Finishing Sisal Mop
Close stitched untreated sisal mops for preparatory polishing of ferrous and non-ferrous metals
Excellent for the elimination of grinding marks on stainless steel
Mops & Deburring/Finishing Wheels
Polishing mops for use with bench-mounted or hand-held machines which utilise a tapered spindle mounting.
