PFERD Rüggeberg France 39008424 3900 Aluminium Oxide Grinding Wheel, 150 mm Diameter, 60 Grit
- RS Stock No.:
- 860-502
- Mfr. Part No.:
- 39008424
- Brand:
- PFERD Rüggeberg France
N
Subtotal (1 unit)*
$76.96
(exc. GST)
$84.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.96 |
*price indicative
- RS Stock No.:
- 860-502
- Mfr. Part No.:
- 39008424
- Brand:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Grinding Wheel | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 60 | |
| Suitable For | Steel | |
| Thickness | 7.2mm | |
| Disc Diameter | 150mm | |
| Bore Diameter | 32mm | |
| Maximum Safe Speed | 4500rpm | |
| Quantity Per Package | 1Each | |
| Standards/Approvals | No | |
| Series | 3900 | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Grinding Wheel | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 60 | ||
Suitable For Steel | ||
Thickness 7.2mm | ||
Disc Diameter 150mm | ||
Bore Diameter 32mm | ||
Maximum Safe Speed 4500rpm | ||
Quantity Per Package 1Each | ||
Standards/Approvals No | ||
Series 3900 | ||
- COO (Country of Origin):
- HU
The PFERD Rüggeberg France Bench grinding wheel is a PFERD TOOLS bench grinding wheels have been adapted to the standard bench grinders on the market. The HSS design is particularly suitable for sharpening HSS pilot drills or machining other high-alloy steels.
Long tool life
High dimensional stability
High abrasive performance
Integrated adapter sleeves
- RS Stock No. 0860500
- Mfr. Part No. 39008490
Each
$105.66
- RS Stock No. 0860503
- Mfr. Part No. 39009712
Each
$85.44
- RS Stock No. 0860496
- Mfr. Part No. 39008442
Each
$101.47
- RS Stock No. 0860516
- Mfr. Part No. 44666180
1 Box of 10
$246.34












