Norton Aluminium Oxide Abrasive Disc Conditioning Disc, 50.8 mm, Medium Grade

Subtotal (1 pack of 25 units)*

$93.10

(exc. GST)

$102.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$3.724$93.10

*price indicative

RS Stock No.:
865-1542
Mfr. Part No.:
66623378363
Brand:
Norton
Find similar products by selecting one or more attributes.
Select all

Brand

Norton

Backing Material

Non-Woven

Product Type

Abrasive Disc

Disc Diameter

50.8mm

Sub Type

Conditioning Disc

Abrasive Material

Aluminium Oxide

Colour

Maroon

Grade

Medium

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PT

Norton Rapid Prep Conditioning Discs


Professional rapid conditioning discs from Norton for surface prep that were engineered to save money and time. With reduced smearing they offer excellent performance and the thick layer of grain gives long life. The new industry-standard grit colour coding makes use and conversion easy.

Hook & Loop and Speedlok options

New resin system that is aerospace-tailored

Proprietary new coating system

Improved hook and loop backing

Resists loading on aluminium and soft metals

Strong fixing to rotary sanders

Discs sit flatter on back-up pads, resulting in a more consistent finish on applications

Applications Include blending machining marks and uneven edges, de-burring and removing surface defects, refining grind lines, casting and mould clean-up, light flash removal, applying suitable surface finish in preparation for painting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy