Norton Ceramic Abrasive Disc Stripping Disc, 115 mm, Medium Grade

Subtotal (1 unit)*

$58.67

(exc. GST)

$64.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 86 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.67

*price indicative

RS Stock No.:
865-1502
Mfr. Part No.:
66623303783
Brand:
Norton
Find similar products by selecting one or more attributes.
Select all

Brand

Norton

Disc Diameter

115mm

Sub Type

Stripping Disc

Product Type

Abrasive Disc

Backing Material

Non-Woven

Abrasive Material

Ceramic

Grade

Medium

Standards/Approvals

No

RoHS Status: Exempt

Norton Blaze Rapid Strip Discs


Norton blaze rapid strip discs offers efficient stripping and cleaning for your applications. These disc offer a unique blaze ceramic grain and long life 3D construction. Blaze rapid strip aggressively removes surface contaminants like rust, corrosion and epoxy resins without loading or damaging the work piece. Norton blaze rapid strip last much longer than most stripping discs on the market.

Features and Benefits


Norton SG Blaze ceramic grain

3D Web construction

No shedding on rust-encrusted pieces, or load on soft metals

Resists loading

Prevents gouging and rework

Aggressively removes surface contaminants

Removes weld splatter and burrs

Cleans and conditions without damaging work component

Provides perfect consistent key for paint/coating

Safe to use on cast iron, steels, aluminium, fibreglass and composites

Type 27 Options


RS Stock no: 865-1502 and 865-1511

TypeTR Options


RS Stock no: 865-1514 and 865-1518

Application Information


Norton Blaze Rapid Strip is the ideal choice for all your surface contaminant removal, paint & epoxy coating removal and surface preparation applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy