Norton Ceramic Abrasive Disc Cutting Disc, 115 mm, Coarse Grade
- RS Stock No.:
- 794-6782
- Mfr. Part No.:
- 70184626834
- Brand:
- Norton
Subtotal (1 unit)*
$114.21
(exc. GST)
$125.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 49 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.21 |
*price indicative
- RS Stock No.:
- 794-6782
- Mfr. Part No.:
- 70184626834
- Brand:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Disc Diameter | 115mm | |
| Sub Type | Cutting Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grade | Coarse | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Disc Diameter 115mm | ||
Sub Type Cutting Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grade Coarse | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Norton Classic Laser Diamond
Professional classic diamond blades suitable for surface grinding of all types of masonry materials
Single rim, brazed, segmented cup grinder for 794-6786
Slant segments.
Related links
- Norton Ceramic Abrasive Disc Coarse Grade, P36 Grit
- Norton Ceramic Abrasive Disc Abrasive Disc Coarse Grade, P30 Grit
- Norton Ceramic Abrasive Disc Segmented/Continuous Rim/Cup Grinder/Core Bit Coarse Grade
- Norton Aluminium Oxide Abrasive Disc Conditioning Disc Coarse Grade
- Norton Ceramic Abrasive Disc Type 27 Coarse Grade
- Norton Zirconium Dioxide Abrasive Disc Abrasive Disc Extra Coarse Grade, P360 Grit
- Norton Ceramic Abrasive Disc Abrasive Disc Coarse Grade
- Norton Ceramic Abrasive Disc Coarse Grade
