Sidamo Ceramic, 355 mm x 2.8 mm Thick, Fine Grade, P120 Grit 1 Per Pack
- RS Stock No.:
- 419-9902
- Mfr. Part No.:
- 10111055
- Brand:
- Sidamo
Subtotal (1 unit)*
$35.57
(exc. GST)
$39.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 94 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.57 |
*price indicative
- RS Stock No.:
- 419-9902
- Mfr. Part No.:
- 10111055
- Brand:
- Sidamo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sidamo | |
| Disc Diameter | 355mm | |
| Product Type | Abrasive Disc | |
| Thickness | 2.8mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 25.4mm | |
| Grit Size | P120 | |
| Grade | Fine | |
| Quantity Per Package | 1Per Pack | |
| Maximum Safe Speed | 4400rpm | |
| Standards/Approvals | No | |
| Material Cut | Ferrous | |
| Select all | ||
|---|---|---|
Brand Sidamo | ||
Disc Diameter 355mm | ||
Product Type Abrasive Disc | ||
Thickness 2.8mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 25.4mm | ||
Grit Size P120 | ||
Grade Fine | ||
Quantity Per Package 1Per Pack | ||
Maximum Safe Speed 4400rpm | ||
Standards/Approvals No | ||
Material Cut Ferrous | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Sidamo Metal Cutting Disc
The Sidamo metal cutting disc has a 355mm diameter and has 2.8mm thickness. This disc is made from aluminium oxide that has abrasive properties. This disc has 25.4mm bore size and maximum safe speed of 4400rpm.
Features and Benefits
Disc bore size of 25.4mm
Maximum safe speed of 4400rpm
Applications
Metal cutting
Metal grinding
- RS Stock No. 1138634
- Mfr. Part No. 2608601520
Each
$31.97
- RS Stock No. 0625846
- Mfr. Part No. 7100304123
1 Pack of 25
$180.19
- RS Stock No. 2311186
- Mfr. Part No. 2608902472
Each
$67.08
- RS Stock No. 1849242
Each (In a Pack of 5)
$4.504
Related links
- RS PRO Aluminium Oxide Fine Grade, 1 Grit 1 Per Pack
- RS PRO Aluminium Oxide Fine Grade, 1 Grit 1 Per Pack
- 3M XL-UW Silicon Carbide Coarse/Fine Grade, 1 Grit 1 Per Pack
- Bosch EXPERT Silicon Carbide Very Fine Grade, 1 Grit 1 Per Pack
- Bosch X Lock Diamond Very Fine Grade, 1 Grit 1 Per Pack
- RS PRO Classic Diamond Fine Grade, 1 Grit
- RS PRO Classic Diamond Fine Grade, 1 Grit
- 3M Scotch-Brite Roloc Ceramic Extra Coarse Grade, 1 Grit 1 Per Pack












