Subtotal (1 unit)*
$32.72
(exc. GST)
$35.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 129 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.72 |
*price indicative
- RS Stock No.:
- 148-062
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Disc Diameter | 125mm | |
| Product Type | Cutting Disc | |
| Abrasive Material | Diamond | |
| Bore Diameter | 22.23mm | |
| Maximum Safe Speed | 80m/s | |
| Quantity Per Package | 1 | |
| Standards/Approvals | REACH | |
| Material Cut | Granite and Brick, Concrete, Natural Stone | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Disc Diameter 125mm | ||
Product Type Cutting Disc | ||
Abrasive Material Diamond | ||
Bore Diameter 22.23mm | ||
Maximum Safe Speed 80m/s | ||
Quantity Per Package 1 | ||
Standards/Approvals REACH | ||
Material Cut Granite and Brick, Concrete, Natural Stone | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Diamond Cutting Disc
These RS PRO Diamond Cutting Discs feature Trade Line General Construction Materials Diamond Blades, ideal for cutting a wide range of building materials, including concrete, natural stone, granite, and brick. Designed with a 10mm segment for enhanced durability, these entry-level professional combination blades offer excellent value and versatility, providing a good cost-per-cut ratio. The keyhole gullets are designed to help remove stock and clear debris from the cutting surface, ensuring smooth, efficient cuts.
Features and Benefits
Applications
Cutting discs are specialized accessories designed to work with power tools such as angle grinders, enabling them to cut through tough materials like concrete, wood, stone, and metals. These discs are widely used in industries where fast and efficient cutting of challenging materials is required, minimizing effort. Cutting discs are commonly found in:
Building and construction sectors
Automotive engineering and manufacturing
Shipbuilding and boat manufacturing
Metal fabrication
Home DIY projects
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Classic Diamond Fine Grade, 1 Grit
- RS PRO Classic Diamond 1 Grit
- Sidamo Ceramic Fine Grade, 1 Grit 1 Per Pack
- RS PRO Aluminium Oxide Fine Grade, 1 Grit 1 Per Pack
- RS PRO Aluminium Oxide Fine Grade, 1 Grit 1 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 1 Grit
- 3M XL-UW Silicon Carbide Coarse/Fine Grade, 1 Grit 1 Per Pack
- Bosch EXPERT Silicon Carbide Very Fine Grade, 1 Grit 1 Per Pack
