Norton Silicon Carbide Abrasive Disc Cutting Disc, 115 mm, Coarse Grade, P30 Grit
- RS Stock No.:
- 342-1797
- Mfr. Part No.:
- 66252835442
- Brand:
- Norton
Subtotal (1 pack of 5 units)*
$58.69
(exc. GST)
$64.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 155 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $11.738 | $58.69 |
*price indicative
- RS Stock No.:
- 342-1797
- Mfr. Part No.:
- 66252835442
- Brand:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Sub Type | Cutting Disc | |
| Disc Diameter | 115mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | P30 | |
| Grade | Coarse | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Sub Type Cutting Disc | ||
Disc Diameter 115mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Silicon Carbide | ||
Grit Size P30 | ||
Grade Coarse | ||
Standards/Approvals No | ||
RoHS Status: Exempt
BDX Cutting Discs - Stone Ceramics
Depressed centre cutting discs for use on portable angle grinders only
Made from Silicon Carbide for use on stone ceramic materials
Warning
Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.
Related links
- Norton Silicon Carbide Abrasive Disc Cutting Disc Coarse Grade, 5 Grit
- Norton Ceramic Abrasive Disc Abrasive Disc Coarse Grade, P30 Grit
- Norton Ceramic Abrasive Disc Coarse Grade, P30 Grit
- Norton Abrasive Disc Type 27 Coarse Grade, P30 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, 5 Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- Norton Ceramic Abrasive Disc Cutting Disc Coarse Grade, 5 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, 5 Grit
