SAM Abrasive Disc Cutting Disc, 75 mm
- RS Stock No.:
- 282-8203
- Mfr. Part No.:
- 19628-60
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8203
- Mfr. Part No.:
- 19628-60
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Cutting Disc | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 75mm | |
| Standards/Approvals | ISO 9001, RoHS Status:Exempt | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Cutting Disc | ||
Product Type Abrasive Disc | ||
Disc Diameter 75mm | ||
Standards/Approvals ISO 9001, RoHS Status:Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SAM Abrasive discs on canvas clip attachment system speed lok. It is suitable for most stripping and deburring jobs on small surfaces such as levelling nail pull points, planning after weld spot removal, weld finishing.
Abrasive cloth disc with clip dia. 75 grain 60
Related links
- SAM Abrasive Disc, 75 mm
- SAM Abrasive Disc Cutting Disc, 75 mm
- SAM Abrasive Disc Cutting Disc, 50 mm
- SAM Abrasive Paper Abrasive Disc Abrasive Disc 1 Grit
- SAM Foam Abrasive Disc Abrasive Disc, 75 mm
- SAM Abrasive Paper Abrasive Disc Abrasive Disc 400 Grade, 1 Grit
- SAM Foam Abrasive Disc Abrasive Disc 500 Grit
- SAM Aluminium Oxide Abrasive Disc Cutting Disc, 75 mm
