PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc, 225 mm, 25 Grit

Subtotal (1 pack of 25 units)*

$110.20

(exc. GST)

$121.225

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$4.408$110.20

*price indicative

RS Stock No.:
279-5087
Mfr. Part No.:
4008418
Brand:
PREMINES
Find similar products by selecting one or more attributes.
Select all

Brand

PREMINES

Disc Diameter

225mm

Sub Type

Abrasive Disc

Backing Material

C-Paper

Product Type

Abrasive Disc

Abrasive Material

Aluminium Oxide

Grit Size

25

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREMINES Sandpaper boasts an open coating for increased aggressiveness and reduced clogging, making it highly effective for both hand and machine sanding. Particularly well suited for soft materials, it excels in applications involving plaster, paint, wood and PVC.

Flexible and efficient

Limited heating when sanding

Light paper for more flexibility

Ideal for use on a vibrating sander

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy