PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc, 225 mm, P150 Grit
- RS Stock No.:
- 279-5085
- Mfr. Part No.:
- 4008416
- Brand:
- PREMINES
Subtotal (1 pack of 25 units)*
$110.20
(exc. GST)
$121.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $4.408 | $110.20 |
*price indicative
- RS Stock No.:
- 279-5085
- Mfr. Part No.:
- 4008416
- Brand:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Disc Diameter | 225mm | |
| Sub Type | Abrasive Disc | |
| Product Type | Abrasive Disc | |
| Backing Material | C-Paper | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P150 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Disc Diameter 225mm | ||
Sub Type Abrasive Disc | ||
Product Type Abrasive Disc | ||
Backing Material C-Paper | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P150 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREMINES Sandpaper boasts an open coating for increased aggressiveness and reduced clogging, making it highly effective for both hand and machine sanding. Particularly well suited for soft materials, it excels in applications involving plaster, paint, wood and PVC.
Flexible and efficient
Limited heating when sanding
Light paper for more flexibility
Ideal for use on a vibrating sander
Related links
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 25 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- PREMINES Ceramic Abrasive Disc Abrasive Disc 25 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 25 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 25 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 100 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
