PREMINES Tungsten Carbide Abrasive Disc Sanding Disc, 225 mm, P60 Grit

Subtotal (1 unit)*

$236.08

(exc. GST)

$259.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$236.08

*price indicative

RS Stock No.:
279-5056
Mfr. Part No.:
4751747
Brand:
PREMINES
Find similar products by selecting one or more attributes.
Select all

Brand

PREMINES

Backing Material

Metal

Product Type

Abrasive Disc

Disc Diameter

225mm

Sub Type

Sanding Disc

Abrasive Material

Tungsten Carbide

Grit Size

P60

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The PREMINES Self fixing tungsten disc is specifically tailored for heavy sanding applications on stone, concrete, tiling and plaster. Intended for use with sanding machines, it proves highly effective in tasks such as roughcast and removing glue from floors and other hard materials.

Everlasting

Ideal for scouring hard wood

High resistance and exceptional lifetime

Easy to use and clean with a nylon brush

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy