PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc, 125 mm, P80 Grit
- RS Stock No.:
- 279-5035
- Mfr. Part No.:
- 4007323
- Brand:
- PREMINES
Subtotal (1 pack of 10 units)*
$19.07
(exc. GST)
$20.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.907 | $19.07 |
*price indicative
- RS Stock No.:
- 279-5035
- Mfr. Part No.:
- 4007323
- Brand:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Product Type | Abrasive Disc | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P80 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Product Type Abrasive Disc | ||
Sub Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P80 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREMINES Sandpaper stands out with its notable advantages, boasting exceptional durability attributed to self sharpening grits. Its latex enriched backing paper ensures high tear resistance, enhancing overall longevity. This all purpose sandpaper is suitable for both hand and machine sanding.
Anti clogging and long lasting
Excellent for finishing works
Very effective on soft materials
Related links
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 100 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 50 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P80 Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
