PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc, 125 mm, P120 Grit

Subtotal (1 pack of 100 units)*

$160.50

(exc. GST)

$176.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$1.605$160.50

*price indicative

RS Stock No.:
279-4914
Mfr. Part No.:
4003589
Brand:
PREMINES
Find similar products by selecting one or more attributes.
Select all

Brand

PREMINES

Product Type

Abrasive Disc

Backing Material

Paper

Sub Type

Abrasive Disc

Disc Diameter

125mm

Abrasive Material

Aluminium Oxide

Grit Size

P120

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREMINES Sanding disc featuring a very resistant backing paper and hard grits, resulting in significant cutting power. Engineered to withstand substantial thermal or mechanical conditions, it excels in both hand and machine sanding applications. Particularly recommended for sanding hard materials, this durable disc is designed for exclusive dry use.

Very strong

Efficient on hard materials

Provides efficient stock removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy