3M PN-DH Aluminium Oxide, 125 mm Resin, Medium Grade, 8 Grit 25
- RS Stock No.:
- 627-853
- Mfr. Part No.:
- 7100274229
- Brand:
- 3M
Subtotal (1 pack of 25 units)*
$265.11
(exc. GST)
$291.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $265.11 | $10.604 |
*price indicative
- RS Stock No.:
- 627-853
- Mfr. Part No.:
- 7100274229
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Grit Size | 8 | |
| Grade | Medium | |
| Quantity Per Package | 25 | |
| Bond Type | Resin | |
| Standards/Approvals | ISO 5748 | |
| Material Cut | Stainless Steel | |
| Series | PN-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Grit Size 8 | ||
Grade Medium | ||
Quantity Per Package 25 | ||
Bond Type Resin | ||
Standards/Approvals ISO 5748 | ||
Material Cut Stainless Steel | ||
Series PN-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-Brite Precision Surface Conditioning Disc Series Abrasive Disc, 125mm Disc Diameter, 22.23mm Bore size - 7100274229
This abrasive disc is a resin-bonded, non-woven surface conditioning product designed for metalworking tasks in industrial settings. It combines ceramic abrasive material with a precision-shaped grain concept to deliver consistent cutting and finishing performance on stainless steel and other metals when used with compatible angle grinders and attachment systems.
Features & Benefits
• Ceramic precision-shaped grain increases cutting speed and life
• Resin bond ensures stable abrasive retention under load
• Medium 8-grit provides balanced material removal and finish
• 22.23mm central bore fits standard 7/8 centre-hole interfaces
• Suitable for low-pressure operation to avoid substrate damage
• Resin bond ensures stable abrasive retention under load
• Medium 8-grit provides balanced material removal and finish
• 22.23mm central bore fits standard 7/8 centre-hole interfaces
• Suitable for low-pressure operation to avoid substrate damage
Applications
• Suitable for surface preparation on stainless steel welds
• Ideal for deburring and edge blending in mechanical assemblies
• Used for finishing aluminium components without altering geometry
• Can be used for cleaning carbon steel parts prior to coating
• Suitable for integration with Roloc™ and hook-and-loop setups
• Ideal for deburring and edge blending in mechanical assemblies
• Used for finishing aluminium components without altering geometry
• Can be used for cleaning carbon steel parts prior to coating
• Suitable for integration with Roloc™ and hook-and-loop setups
What attachment systems are compatible with this disc?
The disc is produced with a 22.23mm bore that fits 7/8 centre-hole arrangements and is compatible with hook-and-loop and Roloc™ style attachments for quick changes.
How does the abrasive behave under typical low-pressure use?
Under low-pressure conditions it provides controlled stock removal and reduces the risk of gouging, maintaining base-material dimensions while improving surface finish.
Which materials can be processed effectively with the medium 8-grit ceramic?
The medium ceramic grit is intended for stainless steel, carbon steel, aluminium and soft metals where a balance of cut rate and surface finish is required.
How is inventory supplied for production environments?
The product is packaged in quantities of 25 per pack to support batch work and minimise interruptions for replacement discs.
- RS Stock No. 0627852
- Mfr. Part No. 7100274228
1 Pack of 25
$265.11
- RS Stock No. 0627851
- Mfr. Part No. 7100274227
1 Pack of 25
$265.11
- RS Stock No. 0627850
- Mfr. Part No. 7100274226
1 Pack of 25
$265.11
- RS Stock No. 0627855
- Mfr. Part No. 7100274271
1 Pack of 25
$265.11
Related links
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Medium Grade, 100 Grit 25 Per Pack
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Coarse Grade, 8 Grit 25
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Extra Coarse Grade, 8 Grit 25
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Very Fine Grade, 8 Grit 25
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Medium Grade, 100 Grit 25 Per Pack
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Fine Grade, 8 Grit 100 Per Pack
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Fine Grade, 100 Grit 25 Per Pack
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Extra Coarse Grade, 100 Grit 25 Per Pack










