3M Scotch-Brite Roloc Aluminium Oxide, 100 mm Resin x 6 mm Thick, Extra Coarse Grade, 10 Grit 10 Per Pack
- RS Stock No.:
- 269-5231
- Mfr. Part No.:
- 7100192712
- Brand:
- 3M
Subtotal (1 box of 10 units)*
$363.79
(exc. GST)
$400.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $363.79 | $36.379 |
*price indicative
- RS Stock No.:
- 269-5231
- Mfr. Part No.:
- 7100192712
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 100mm | |
| Product Type | Abrasive Disc | |
| Thickness | 6mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 10 | |
| Grade | Extra Coarse | |
| Quantity Per Package | 10Per Pack | |
| Bond Type | Resin | |
| Standards/Approvals | No | |
| Series | Scotch-Brite Roloc | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 100mm | ||
Product Type Abrasive Disc | ||
Thickness 6mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 10 | ||
Grade Extra Coarse | ||
Quantity Per Package 10Per Pack | ||
Bond Type Resin | ||
Standards/Approvals No | ||
Series Scotch-Brite Roloc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch Brite Roloc + Series Abrasive Disc, 100mm Disc Diameter, 6mm Thickness - 7100192712
This abrasive disc is designed for efficient sanding applications, making it suitable for professionals in the automation and mechanical industries. Its robust construction and specialised materials are essential for achieving optimal surface finishes and preparing materials for further processing. The disc's unique characteristics ensure effective performance on tough materials, delivering consistent results.
Features & Benefits
• Utilises aluminium oxide for improved durability and longevity
• Extra coarse grade effectively handles heavy surface materials
• Compatible with Scotch Brite Roloc systems for quick changes
• Facilitates efficient sanding in industrial settings
Applications
• Effective for heavy-duty sanding and surface preparation
• Ideal for cleaning and finishing metal surfaces
• Suitable for removing rust and paint from various materials
• Useful for tasks requiring quick and efficient material removal
What is the recommended speed for using this disc?
It is advisable to operate the disc at 15,000 RPM or below to ensure optimal performance and safety.
Can these discs be used on different materials?
Yes, they are effective on metals, wood, and composites, providing versatility in sanding tasks.
How should they be stored when not in use?
Keep them in a cool, dry place to maintain their quality and prevent damage.
Is this product compatible with all types of sanding tools?
It is designed to work with most standard sanding tools featuring a Roloc attachment.
- RS Stock No. 2695235
- Mfr. Part No. 7100192734
1 Box of 6
$279.78
- RS Stock No. 3421775
- Mfr. Part No. 66252831497
Each (In a Pack of 5)
$7.364
- RS Stock No. 0860529
- Mfr. Part No. 42000062
1 Box of 10
$126.03
- RS Stock No. 1793452
- Mfr. Part No. 18082
Each (In a Box of 25)
$8.329
Related links
- 3M Scotch Brite Roloc Aluminium Oxide Extra Coarse Grade, 6 Grit
- 3M Scotch Brite Roloc Aluminium Oxide Extra Coarse Grade, 8 Grit
- 3M Scotch Brite Roloc Aluminium Oxide Coarse Grade
- 3M Scotch-Brite Roloc Ceramic Extra Coarse Grade, 1 Grit 1 Per Pack
- 3M Scotch Brite Roloc Ceramic Coarse Grade, 1 Grit
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Extra Coarse Grade, 8 Grit 25
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Extra Coarse Grade, 100 Grit 25 Per Pack
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Extra Coarse Grade, 100 Grit 25 Per Pack











