3M Cubitron II Ceramic Sanding Disc, 180mm, 36+ Grade, 483μm Grit, 100 in pack
- RS Stock No.:
- 234-7833
- Mfr. Part No.:
- 7100242965
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-7833
- Mfr. Part No.:
- 7100242965
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 180mm | |
| Disc Type | Sanding Disc | |
| Abrasive Material | Ceramic | |
| Bore Size | 22.23mm | |
| Grit Size | 483µm | |
| Number in Pack | 100 | |
| Grade | 36+ | |
| Series | Cubitron II | |
| Disc Shape | Round | |
| Model | 7100242965 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 180mm | ||
Disc Type Sanding Disc | ||
Abrasive Material Ceramic | ||
Bore Size 22.23mm | ||
Grit Size 483µm | ||
Number in Pack 100 | ||
Grade 36+ | ||
Series Cubitron II | ||
Disc Shape Round | ||
Model 7100242965 | ||
RoHS Status: Exempt
3M Cubitron II Fibre Disc 982CX Pro, 833
Quality 3M products for metal working and finishing. 3M offers reliable solutions for applications across a variety of industries.
The 3M Fibre Disc Back-up Pads provide firm support required for grinding applications. Recommended for best performance with 3M Cubitron II Fibre Discs 982CX Pro and the new 3M™ Electric Grinder.
Optimize product life and performance of 3M™ Cubitron II Fibre Discs 982CX Pro
Related links
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Fine Grade, 120 Grit 50 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Hook & Loop Sanding Disc 220+ Grade, 50 Grit 250
- 3M Cubitron II Ceramic Abrasive Disc P36 Grit 100 Per Pack
- 3M Cubitron II Sanding Disc 80+ Grit, 50 in pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 180 Grit
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Hook & Loop Sanding Disc 320+ Grade, 50 Grit
- 3M Cubitron II Ceramic Ceramic Flap Disc 40 Grade 10 Per Pack