Bosch EXPERT Sanding Disc Hook & Loop Sanding Disc, 125 mm, 80, 120, 180 Grit 7
- RS Stock No.:
- 231-1214
- Mfr. Part No.:
- 2608901202
- Brand:
- Bosch
Subtotal (1 set)*
$36.00
(exc. GST)
$39.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $36.00 |
*price indicative
- RS Stock No.:
- 231-1214
- Mfr. Part No.:
- 2608901202
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 125mm | |
| Grit Size | 80, 120, 180 | |
| Quantity Per Package | 7 | |
| Standards/Approvals | No | |
| Series | EXPERT | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Sub Type Sanding Disc | ||
Disc Diameter 125mm | ||
Grit Size 80, 120, 180 | ||
Quantity Per Package 7 | ||
Standards/Approvals No | ||
Series EXPERT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Bosch Sanding Disc, 125mm Disc Diameter, 80 / 120 / 180 Grit size - 2608901202
This comprehensive starter kit features the EXPERT M480 series, designed for versatility with seven pieces, including assorted sanding nets. The kit includes sanding nets in three different grit sizes—80, 120, and 180—each optimised for effective material removal.
Features & Benefits
• Includes multiple grit sizes for varied sanding tasks
• Effective for wood surfaces and paint preparations
• Open net perforation enables uniform dust extraction
• Compatible with standard backing pads for easy use
• Constructed for durability, enhancing longevity during sanding
• Designed specifically for random orbital sanders for optimal results
Applications
• Used for sanding wood surfaces in furniture making
• Ideal for preparing surfaces before painting
• Suitable for finishing drywall for a smooth texture
• Compatible with hook and loop systems for secure attachment
Will it fit standard random orbital sanders?
It is compatible with most random orbital sanders of 125mm.
Related links
- Bosch EXPERT Abrasive Disc Hook & Loop Sanding Disc, 150 mm
- Bosch C470 Aluminium Oxide Abrasive Disc Hook & Loop Sanding Disc Medium Grade, 5 Grit
- Bosch EXPERT Sanding Hook & Loop Sanding Disc, 93 mm 6 Per Pack
- 3M 775L Ceramic Abrasive Disc Hook & Loop Sanding Disc 80 Grade, 50 Grit 250 per case
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Hook & Loop Sanding Disc 320+ Grade, 50 Grit
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 150+ Grade, 50 Grit 250 Per Pack
- 3M 950U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 60 Grade, 250 Grit 250 Per Pack
- 3M 3M XtractTM Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 150+ Grade, 50 Grit 250 per case
