Bosch Expert Sandpaper Sanding Disc, 150mm, 60, 120, 240 Grit, C470
- RS Stock No.:
- 231-1211
- Mfr. Part No.:
- 2608900822
- Brand:
- Bosch
264 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 6)
$1.968
(exc. GST)
$2.165
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
6 + | $1.968 | $11.808 |
*price indicative
- RS Stock No.:
- 231-1211
- Mfr. Part No.:
- 2608900822
- Brand:
- Bosch
Related links
- Bosch Expert Sandpaper Sanding Disc, 150mm, 60 Grit, C470
- Bosch Expert Sandpaper Sanding Disc, 125mm, 60 Grit, C470, 5 in pack
- Bosch Expert Sanding Disc, 150mm, 80, 120, 180 Grit, M480
- Bosch Expert Sanding Disc, 125mm, 80, 120, 180 Grit, M480
- 3M Cubitron II Sanding Disc, 150mm, 240+ Grit, 3M Xtract Cubitron...
- Bosch Expert Sanding Disc, 93mm, 80, 120, 180 Grit, M480
- 3M 3M Xtract Net Disc 310W Aluminium Oxide Sanding Disc, 150mm,...
- RS PRO 80, 120, 240, 400, 800 Grit 80+ Sanding Sheet, 280mm x 230mm