Bosch Expert Sandpaper Sanding Disc, 125mm, 60 Grit, C470, 5 in pack
- RS Stock No.:
- 231-1209
- Mfr. Part No.:
- 2608900804
- Brand:
- Bosch
225 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.252
(exc. GST)
$2.477
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $2.252 | $11.26 |
*price indicative
- RS Stock No.:
- 231-1209
- Mfr. Part No.:
- 2608900804
- Brand:
- Bosch
Related links
- Bosch Expert Sandpaper Sanding Disc, 150mm, 60 Grit, C470
- Bosch Expert Sandpaper Sanding Disc, 150mm, 60, 120, 240 Grit, C470
- Bosch C470 Aluminium Oxide Sanding Disc, 125mm, Medium Grade, P80...
- Bosch C470 Ceramic Sanding Disc, 125mm, Medium Grade, P60 Grit, 5 in pack
- Bosch Expert Sanding Disc, 125mm, 80, 120, 180 Grit, M480
- Bosch X-Lock Ceramic, 125mm, 60 Grit, R780, 50 in pack
- Norton Cutting Disc Silicon Carbide Cutting Disc, 125mm x 3.2mm...
- Bosch Expert Sanding Disc, 150mm, 80, 120, 180 Grit, M480