Bosch Sanding 150mm, 60 Grit
- RS Stock No.:
- 231-1210
- Mfr. Part No.:
- 2608900814
- Brand:
- Bosch
Subtotal (1 pack of 5 units)*
$15.32
(exc. GST)
$16.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.064 | $15.32 |
*price indicative
- RS Stock No.:
- 231-1210
- Mfr. Part No.:
- 2608900814
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Abrasive Material | Abrasive Paper | |
| Sub Type | Sanding | |
| Product Type | Abrasive Disc | |
| Grit Size | 60 | |
| Width | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Abrasive Material Abrasive Paper | ||
Sub Type Sanding | ||
Product Type Abrasive Disc | ||
Grit Size 60 | ||
Width 150mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch sandpaper has 150 meter diameter is used for fastest sanding of wood and paint. By combining sharp grains and anti-clogging technology this sandpaper maintains its exceptional capabilities throughout. This means you can work faster, for longer, without compromising on the finish. It comes in 5 pieces per pack.
Up to 2x faster than standard sandpaper
Grain alignment during production ensures aggressive cut
Related links
- Bosch Sanding 150 mm
- DeWALT Multi Purpose Sanding Sheet 60 Grit
- DeWALT DT337 Multi Purpose Sanding Belt 60 Grit
- DeWALT DT332 Multi Purpose Sanding Belt 60 Grit
- DeWALT Multi Purpose Sanding Sheet 60 Grit
- DeWALT Multi Purpose Sanding Sheet 60 Grit
- DeWALT DT331 Multi Purpose Sanding Belt 60 Grit
- DeWALT DT330 Multi Purpose Sanding Belt 60 Grit
