Norton SG Ceramic Abrasive Disc Plain Disc with Slotted Hole, 115 mm, 60 Grit

Subtotal (1 pack of 25 units)*

$85.10

(exc. GST)

$93.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$3.404$85.10

*price indicative

RS Stock No.:
222-9452
Mfr. Part No.:
66623327497
Brand:
Norton
Find similar products by selecting one or more attributes.
Select all

Brand

Norton

Disc Diameter

115mm

Sub Type

Plain Disc with Slotted Hole

Product Type

Abrasive Disc

Abrasive Material

SG Ceramic

Grit Size

60

Colour

Red

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Norton Quantum F996 fibre disc is made up of extremely high density SG ceramic abrasive providing exceptionally high performance and high material rate even at low pressure, Norton Quantum has two options of backings available for increased product life time.

Exceptionally long life

Generates an excellent surface finish

Related links