Norton SG Ceramic Abrasive Disc Plain Disc with Slotted Hole, 115 mm, 80 Grit
- RS Stock No.:
- 222-9453
- Mfr. Part No.:
- 66623327499
- Brand:
- Norton
Subtotal (1 pack of 25 units)*
$178.00
(exc. GST)
$195.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $7.12 | $178.00 |
*price indicative
- RS Stock No.:
- 222-9453
- Mfr. Part No.:
- 66623327499
- Brand:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Product Type | Abrasive Disc | |
| Sub Type | Plain Disc with Slotted Hole | |
| Disc Diameter | 115mm | |
| Abrasive Material | SG Ceramic | |
| Grit Size | 80 | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Product Type Abrasive Disc | ||
Sub Type Plain Disc with Slotted Hole | ||
Disc Diameter 115mm | ||
Abrasive Material SG Ceramic | ||
Grit Size 80 | ||
Colour Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Norton Quantum F996 fibre disc is made up of extremely high density SG ceramic abrasive providing exceptionally high performance and high material rate even at low pressure, Norton Quantum has two options of backings available for increased product life time.
Exceptionally long life
Generates an excellent surface finish
Related links
- Norton SG Ceramic Abrasive Disc Plain Disc with Slotted Hole 120 Grit
- Norton SG Ceramic Abrasive Disc Plain Disc with Slotted Hole 50 Grit
- Norton SG Ceramic Abrasive Disc Plain Disc with Slotted Hole 36 Grit
- Norton SG Ceramic Abrasive Disc Plain Disc with Slotted Hole 60 Grit
- Norton SG Ceramic Abrasive Disc Plain Disc with Slotted Hole 60 Grit
- Norton SG Ceramic Abrasive Disc Plain Disc with Slotted Hole 36 Grit
- 3M Ceramic Abrasive Disc Fibre Disc 80 Grit
- 3M Ceramic Abrasive Disc Cloth Disc 80 Grit
