Bosch X Lock Aluminium Oxide Sanding Disc, 115 mm, 36 Grit 50
- RS Stock No.:
- 187-5591
- Mfr. Part No.:
- 2608619166
- Brand:
- Bosch
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$84.85
(exc. GST)
$93.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 700 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $1.697 | $84.85 |
*price indicative
- RS Stock No.:
- 187-5591
- Mfr. Part No.:
- 2608619166
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 115mm | |
| Product Type | Abrasive Disc | |
| Backing Material | Rubber | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 36 | |
| Colour | Brown | |
| Quantity Per Package | 50 | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | X Lock | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Sanding Disc | ||
Disc Diameter 115mm | ||
Product Type Abrasive Disc | ||
Backing Material Rubber | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 36 | ||
Colour Brown | ||
Quantity Per Package 50 | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series X Lock | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The X-LOCK R444 Expert for Metal Fibre Disc produces an impressive finish on metal surfaces. It features a stable vulcanised Fibre backing that enables a consistent grinding process. Its aluminium oxide grain is particularly suited for work on metal applications. X-LOCK sanding discs also fit standard angle grinders.
Changing Fibre discs is fast and convenient thanks to the keyless X-LOCK system. Discs are suitable for clamping on an X-Lock or standard rubber backing pad.
-LOCK R444 Expert for Metal Fibre Disc produces an impressive finish on metal surfaces
Stable vulcanised Fibre backing enables a consistent grinding process
Aluminium oxide grain is particularly suited for work on metal applications
Fully synthetic resin bonding on vulcanised Fibre backing gives high work stability and optimal sanding results
- RS Stock No. 1875595
- Mfr. Part No. 2608619170
Each (In a Pack of 50)
$1.484
- RS Stock No. 1875594
- Mfr. Part No. 2608619169
Each (In a Pack of 50)
$1.386
- RS Stock No. 1875590
- Mfr. Part No. 2608619165
Each (In a Pack of 50)
$1.912
- RS Stock No. 1875579
- Mfr. Part No. 2608619154
Each (In a Pack of 50)
$2.13
Related links
- Bosch X Lock Aluminium Oxide Abrasive Disc 50 Grit 1 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc 50 Grit 50 Per Pack
- Bosch X Lock Abrasive Disc Abrasive Disc 50 Grit 1 Per Pack
- Bosch X Lock Aluminium Oxide Abrasive Disc 50 Grit 1 Per Pack
- Bosch X Lock Aluminium Oxide Fine Grade, 50 Grit 50 Per Pack
- Bosch X Lock Ceramic 50 Grit
- Bosch X Lock Ceramic 50 Grit 50 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc 50 Grit 1 Per Pack












