Bosch X Lock Zirconia Aluminium Abrasive Disc, 115 mm, P120 Grit 50 Per Pack
- RS Stock No.:
- 187-5583
- Mfr. Part No.:
- 2608619158
- Brand:
- Bosch
Subtotal (1 pack of 50 units)*
$86.45
(exc. GST)
$95.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $1.729 | $86.45 |
*price indicative
- RS Stock No.:
- 187-5583
- Mfr. Part No.:
- 2608619158
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 115mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | P120 | |
| Quantity Per Package | 50Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | X Lock | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Abrasive Disc | ||
Disc Diameter 115mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size P120 | ||
Quantity Per Package 50Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series X Lock | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The X-LOCK R574 Best for Metal Fibre Disc ensures high stock removal. Its tough zirconia grain achieves high stock removal in coarser grits and good surface quality in finer grits. The disc's thick and vulcanised backing supports a stable grinding process. X-LOCK sanding discs also fit standard angle grinders.
Changing fibre discs is fast and convenient thanks to the keyless X-LOCK system. Discs are suitable for clamping on an X-Lock or standard rubber backing pad.
Tough zirconia grain achieves a high stock removal in coarser grits and good surface quality in finer grits
Thick and vulcanised backing supports a stable grinding process
Related links
- Bosch X Lock Zirconia Aluminium Abrasive Disc 50 Grit 50 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc 50 Grit 50 Per Pack
- Bosch X Lock Aluminium Oxide Abrasive Disc 50 Grit 1 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc 50 Grit 1 Per Pack
- Bosch X Lock Abrasive Disc Abrasive Disc 50 Grit 1 Per Pack
- Bosch X Lock Zirconia Aluminium Flap Disc Medium Grade, 60 μm Grit 1 Per Pack
- Bosch X Lock Zirconia Aluminium Flap Disc Fine Grade, 80 μm Grit 1 Per Pack
- Bosch X Lock Ceramic 50 Grit 50 Per Pack
