DeWALT DT D-Paper, 230 mm x 1.5 mm Thick, Medium Grade, P40 Grit
- RS Stock No.:
- 175-1598
- Mfr. Part No.:
- DT40260-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$224.67
(exc. GST)
$247.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $224.67 |
*price indicative
- RS Stock No.:
- 175-1598
- Mfr. Part No.:
- DT40260-QZ
- Brand:
- DeWALT
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Diameter | 230mm | |
| Product Type | Abrasive Disc | |
| Thickness | 1.5mm | |
| Abrasive Material | D-Paper | |
| Grit Size | P40 | |
| Grade | Medium | |
| Maximum Safe Speed | 6650rpm | |
| Standards/Approvals | No | |
| Series | DT | |
| Material Cut | Paper | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Diameter 230mm | ||
Product Type Abrasive Disc | ||
Thickness 1.5mm | ||
Abrasive Material D-Paper | ||
Grit Size P40 | ||
Grade Medium | ||
Maximum Safe Speed 6650rpm | ||
Standards/Approvals No | ||
Series DT | ||
Material Cut Paper | ||
- COO (Country of Origin):
- CN
Related links
- DeWALT DT Aluminium Oxide Medium Grade, 1 Grit 1 Per Pack
- 3M Aluminium Oxide Grinding Disc Medium Grade, P40 Grit
- 3M Aluminium Oxide Medium Grade, P40 Grit 10 Per Pack
- Norton Zirconium Dioxide Abrasive Disc Flap Disc Coarse Grade, P40 Grit
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P40 Grit
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P40 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P40 Grit 10 Per Pack
- 3M 566A Zirconia Aluminium Flap Disc Coarse Grade, P40 Grit 1 Per Pack
