Bosch Aluminium Oxide Abrasive Disc Sanding Belt, 225 mm, 120 Grit
- RS Stock No.:
- 674-711
- Mfr. Part No.:
- 2608900715
- Brand:
- Bosch
N
Subtotal (1 pack of 25 units)*
$174.12
(exc. GST)
$191.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $174.12 | $6.965 |
*price indicative
- RS Stock No.:
- 674-711
- Mfr. Part No.:
- 2608900715
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Disc | |
| Sub Type | Sanding Belt | |
| Disc Diameter | 225mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 120 | |
| Colour | White | |
| Standards/Approvals | Bosch | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Disc | ||
Sub Type Sanding Belt | ||
Disc Diameter 225mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 120 | ||
Colour White | ||
Standards/Approvals Bosch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch sanding net offers highly effective low-dust sanding of flat surfaces, designed for roughening and preparing surfaces prior to painting or finishing drywall.
Up to 4x better dust reduction than conventional sandpaper
Compatible with hook and loop systems for easy attachment
Open net design facilitates highly efficient dust removal
Ideal for various sanding tasks on wood, paint, and drywall
- RS Stock No. 0674706
- Mfr. Part No. 2608900710
1 Pack of 25
$174.12
- RS Stock No. 0674705
- Mfr. Part No. 2608900709
1 Pack of 25
$174.12
- RS Stock No. 0674707
- Mfr. Part No. 2608900711
1 Pack of 25
$174.12
- RS Stock No. 0674704
- Mfr. Part No. 2608900708
1 Pack of 25
$174.12












