3M Ceramic Abrasive Disc Abrasive Disc, 203.2 mm, 150+ Grade, 150 Grit

Subtotal (1 pack of 50 units)*

$268.33

(exc. GST)

$295.16

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6 unit(s), ready to ship from another location
Pack(s)
Per Pack
Per unit*
1 +$268.33$5.367

*price indicative

RS Stock No.:
627-901
Mfr. Part No.:
7100287463
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

203.2mm

Backing Material

Net

Product Type

Abrasive Disc

Sub Type

Abrasive Disc

Abrasive Material

Ceramic

Grit Size

150

Grade

150+

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

3M Adhesive-Backed/PSA Sanding Disc, 203mm Disc Diameter, 150 Grit size - 7100287463


This adhesive-backed/PSA sanding disc is designed for general-purpose abrading, stock removal and surface preparation across multiple substrates in industrial settings. It combines a patterned precision abrasive coating on a net backing to enable effective dust extraction when used with a compatible support pad and vacuum system, and attaches quickly via a Hookit-style hook-and-loop Interface for Rapid changeovers.

Features & Benefits


• Precision Shaped Grain mix delivers aggressive cutting and consistent finish
• Net backing enables extraction when paired with vacuum systems
• Patterned resin coating reduces loading and maintains cut rate
• Integrated loops provide fast hook-and-loop attachment
• Suitable for sustained use at specified maximum orbits

Applications


• Suitable for primer and paint surface preparation in bodyshops
• Ideal for removing fillers and putties from composite panels
• Can be used for scuffing gelcoat on marine components
• Used for intermediate sanding on wooden and painted assemblies
• Suitable for abrasive operations on various metals in workshops

What abrasive mineral composition does it use?


It uses a blend of aluminium oxide and a ceramic Precision Shaped Grain mineral to balance Rapid material removal with surface finish control.

How should these discs be stored to retain performance?


Store in their original box at 16°C to 26°C and 35 to 50% relative humidity on a first-in to first-out basis to avoid shortened shelf life.

Which operating speeds are relevant for safe use?


Maximum orbital speeds vary by disc size

consult the product labelling for the correct OPM for your diameter and do not exceed the indicated values.

What attachment method is required for mounting?


Discs mount using a hook-and-loop attachment integrated into the net backing and require a compatible Hookit-style backing pad.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy