3M Ceramic Abrasive Disc Sanding Disc, 127 mm, 600 Grade, 50 Grit
- RS Stock No.:
- 627-689
- Mfr. Part No.:
- 7100334770
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$111.23
(exc. GST)
$122.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $111.23 | $2.225 |
*price indicative
- RS Stock No.:
- 627-689
- Mfr. Part No.:
- 7100334770
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | C-Weight Paper Backing | |
| Disc Diameter | 127mm | |
| Sub Type | Sanding Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Grade | 600 | |
| Standards/Approvals | OSHA, ANSI | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material C-Weight Paper Backing | ||
Disc Diameter 127mm | ||
Sub Type Sanding Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Grade 600 | ||
Standards/Approvals OSHA, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 127mm Disc Diameter, 600 Grit size - 7100334770
This adhesive-backed/PSA sanding disc is a precision abrasive for industrial surface preparation and finishing. Designed with precision-shaped grain on a C-weight paper backing, it delivers controlled material removal and a consistent finish for metal, painted surfaces, composites and wood when used with appropriate extraction systems.
Features & Benefits
• Precision-shaped grain increases cut rate and lowers rework
• Anti-load coating extends life and reduces clogging
• Adhesive-backed PSA attachment enables quick on/off changes
• Multi-hole pattern improves dust extraction efficiency
• C-weight paper backing balances flexibility and durability
• Anti-load coating extends life and reduces clogging
• Adhesive-backed PSA attachment enables quick on/off changes
• Multi-hole pattern improves dust extraction efficiency
• C-weight paper backing balances flexibility and durability
Applications
• Suitable for dimensioning and coating material removal on metal
• Ideal for scuffing and prep before topcoat application
• Can be used for de-flashing and edge rounding in mechanical parts
• Used for coating refinement and rework in electrical assemblies
• Suitable for fine finishing tasks in electronics fabrication
• Ideal for scuffing and prep before topcoat application
• Can be used for de-flashing and edge rounding in mechanical parts
• Used for coating refinement and rework in electrical assemblies
• Suitable for fine finishing tasks in electronics fabrication
How does dust control perform with this product?
The multi-hole Xtract pattern works with extraction systems to remove up to 99% of generated dust, reducing loading and exposure in the workspace.
What substrates will it work on without premature wear?
The precision-shaped grain and anti-load coating maintain cutting performance across metals, paint coatings, composites, gelcoat and wood before dressing or disc change is required.
How does the attachment system affect workflow?
The PSA backing permits fast disc swaps and aligns with multi-hole back-up pads to minimise downtime and maintain consistent abrasive contact during hand or power tool sanding.
What grades are available for finer finishing requirements?
Fine grades extend up to 1000 grit, providing incremental options for refined surface finishes beyond coarse preparation.
- RS Stock No. 0627694
- Mfr. Part No. 7100335411
1 Pack of 50
$120.43
- RS Stock No. 0625922
- Mfr. Part No. 7100045071
1 Pack of 50
$113.41
- RS Stock No. 0627768
- Mfr. Part No. 7100044448
1 Pack of 50
$109.31
- RS Stock No. 0625919
- Mfr. Part No. 7100044450
1 Pack of 50
$97.87
Related links
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 500+ Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 1000+ Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 320+ Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 600 Grade, 50 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 180+ Grade, 50 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 150+ Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 220+ Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 1000+ Grade, 50 Grit











