3M Aluminium Oxide Abrasive Disc Cutting Disc, 125 mm, Extra Coarse Grade, 10 Grit

Subtotal (1 pack of 10 units)*

$546.03

(exc. GST)

$600.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$546.03$54.603

*price indicative

RS Stock No.:
625-951
Mfr. Part No.:
7100192337
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sub Type

Cutting Disc

Disc Diameter

125mm

Product Type

Abrasive Disc

Backing Material

Non-Woven

Abrasive Material

Aluminium Oxide

Grit Size

10

Grade

Extra Coarse

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

3M XC-RD Series Abrasive Disc, 125mm Disc Diameter, 22mm Bore size - 7100192337


This abrasive disc is a reliable cutting tool designed for various cleaning applications. Featuring a diameter of 125mm and a bore size of 22mm, it is constructed from aluminium oxide, providing exceptional cutting power. Supplied in a pack of 10, these extra coarse abrasive discs are part of the XC-RD series, making them suitable for both professional and industrial use.

Features & Benefits


• Constructed from Durable aluminium oxide for effective cutting
• Designed as a 125mm round cutting disc for versatility
• Extra coarse abrasive grade enhances cleaning efficiency
• Compatible with a 22mm bore for easy integration into tools
• Supplied in a pack of 10 for extensive use
• Ideal for various industrial abrasive tasks in challenging environments

Applications


• Used for cleaning metal surfaces efficiently
• Suitable for heavy-duty in mechanical industries
• Employed for removing rust and corrosion from machinery
• Useful for preparing surfaces prior to finishing or painting

How does the abrasive material impact performance during use?


The aluminium oxide construction provides high durability and consistent cutting efficiency, making it effective for tough cleaning tasks over extended periods.

Can these discs be used with various types of cutting tools?


Yes, they are compatible with a range of cutting tools designed for 22mm bore sizes, allowing for flexibility in application.

What makes the extra coarse grade advantageous for industrial applications?


The extra coarse grade enables Faster material removal, making it Ideal for tackling robust cleaning tasks and preparing surfaces for further treatment.

Are there specific safety measures to consider when using these discs?


It is essential to wear appropriate protective equipment, such as goggles and gloves, and ensure that the cutting tool operates at the recommended speed for safe usage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy